
D65PLR480 | |
|---|---|
DigiKey Part Number | 5730-D65PLR480-ND |
Manufacturer | |
Manufacturer Product Number | D65PLR480 |
Description | 190-500V 8-PIN PLUG-IN PH MONITO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Phase Loss, Phase Reverse 190 ~ 500VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Phase Loss, Phase Reverse | |
Trip Status | Energized High/Low | |
Trip Range | - | |
Delay Time | - | |
Voltage - Supply | 190 ~ 500VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 10A @ 277VAC | |
Mounting Type | Socketable | |
Operating Temperature | -28°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 454,22000 € | 454,22 € |
| Unit Price without VAT: | 454,22000 € |
|---|---|
| Unit Price with VAT: | 540,52180 € |

