
D64RP410 | |
|---|---|
DigiKey Part Number | 5730-D64RP410-ND |
Manufacturer | |
Manufacturer Product Number | D64RP410 |
Description | GROUND FAULT RELAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Protection Relay Ground Fault DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Ground Fault | |
Voltage - Supply | 100 ~ 240VAC/DC | |
Trip Range | 0.002 ~ 70A | |
Delay Time | 0 ~ 999s | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -25°C ~ 55°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.781,31000 € | 2.781,31 € |
| Unit Price without VAT: | 2.781,31000 € |
|---|---|
| Unit Price with VAT: | 3.309,75890 € |

