
D5PAL | |
|---|---|
DigiKey Part Number | 5730-D5PAL-ND |
Manufacturer | |
Manufacturer Product Number | D5PAL |
Description | SKT-FINGER SAFE,MODULE COMPATIBL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Category | Number of Positions 11 |
Manufacturer Eaton Electrical | Mounting Type DIN Rail |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | For Use With/Related Products Multiple Series |
Type Socket | Features 300V, 25A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,37000 € | 19,37 € |
| Unit Price without VAT: | 19,37000 € |
|---|---|
| Unit Price with VAT: | 23,05030 € |

