
D5PA3L | |
|---|---|
DigiKey Part Number | 5730-D5PA3L-ND |
Manufacturer | |
Manufacturer Product Number | D5PA3L |
Description | PANEL MOUNT SOCKET FOR D5 RELAYS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Chassis Mount |
Datasheet | Datasheet |
Category | Number of Positions 11 |
Manufacturer Eaton Electrical | Mounting Type Chassis Mount |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | For Use With/Related Products Multiple Series |
Type Socket | Features 300V, 15A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,96000 € | 5,96 € |
| Unit Price without VAT: | 5,96000 € |
|---|---|
| Unit Price with VAT: | 7,09240 € |

