
D5PA2 | |
|---|---|
DigiKey Part Number | 5730-D5PA2-ND |
Manufacturer | |
Manufacturer Product Number | D5PA2 |
Description | D5 RL SOCKET SCREW TERM-DIN OR P |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Category | Number of Positions 10 |
Manufacturer Eaton Electrical | Mounting Type DIN Rail |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | For Use With/Related Products D5, TR Series |
Type Socket | Features 300V, 15A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,83000 € | 18,83 € |
| 10 | 16,00200 € | 160,02 € |
| 100 | 13,60240 € | 1.360,24 € |
| Unit Price without VAT: | 18,83000 € |
|---|---|
| Unit Price with VAT: | 22,40770 € |

