
D3PAL11 | |
|---|---|
DigiKey Part Number | 5730-D3PAL11-ND |
Manufacturer | |
Manufacturer Product Number | D3PAL11 |
Description | RLY SOCKET,11-PIN RND,ELEV TERM, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Category | Number of Positions 11 |
Manufacturer Eaton Electrical | Mounting Type DIN Rail |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | For Use With/Related Products D3PF3, D3PR3 and D3PR5 Relays |
Type Socket | Features 300V, 12A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,05000 € | 11,05 € |
| 10 | 9,39400 € | 93,94 € |
| 100 | 7,98440 € | 798,44 € |
| 1.000 | 6,78815 € | 6.788,15 € |
| Unit Price without VAT: | 11,05000 € |
|---|---|
| Unit Price with VAT: | 13,14950 € |

