
D3PA7 | |
|---|---|
DigiKey Part Number | 5730-D3PA7-ND |
Manufacturer | |
Manufacturer Product Number | D3PA7 |
Description | D3 3P FINGER-SAFE OCTAL SOCKET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Category | Number of Positions 11 |
Manufacturer Eaton Electrical | Mounting Type DIN Rail |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | For Use With/Related Products D3PF3, D3PR3 and D3PR5 Relays |
Type Socket | Features 600V, 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,73000 € | 12,73 € |
| 10 | 10,81900 € | 108,19 € |
| 100 | 9,19690 € | 919,69 € |
| 1.000 | 7,81905 € | 7.819,05 € |
| Unit Price without VAT: | 12,73000 € |
|---|---|
| Unit Price with VAT: | 15,14870 € |


