
D3PA6 | |
|---|---|
DigiKey Part Number | 5730-D3PA6-ND |
Manufacturer | |
Manufacturer Product Number | D3PA6 |
Description | D3 2P FINGER-SAFE OCTAL SOCKET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | D3PF2, D3PR2 Relays | |
Grade | - | |
Qualification | - | |
Features | 300V, 16A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,82000 € | 11,82 € |
| Unit Price without VAT: | 11,82000 € |
|---|---|
| Unit Price with VAT: | 14,06580 € |

