
D3PA3 | |
|---|---|
DigiKey Part Number | 5730-D3PA3-ND |
Manufacturer | |
Manufacturer Product Number | D3PA3 |
Description | D3 3P SOCKET-IS A REPL OF D3 PA3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Category | Number of Positions 11 |
Manufacturer Eaton Electrical | Mounting Type DIN Rail |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | For Use With/Related Products D3PF3, D3PR3, D3PR5 and TRFP Series |
Type Socket | Features 600V, 15A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,26000 € | 12,26 € |
| 10 | 10,42600 € | 104,26 € |
| 100 | 8,86220 € | 886,22 € |
| 1.000 | 7,53453 € | 7.534,53 € |
| Unit Price without VAT: | 12,26000 € |
|---|---|
| Unit Price with VAT: | 14,58940 € |

