
D3PA2 | |
|---|---|
DigiKey Part Number | 5730-D3PA2-ND |
Manufacturer | |
Manufacturer Product Number | D3PA2 |
Description | D3 2P SOCKET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Category | Number of Positions 8 |
Manufacturer Eaton Electrical | Mounting Type DIN Rail |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | For Use With/Related Products D3PF2, D3PR2, TMR5, TRM6 and TRNP Relays |
Type Socket | Features 600V, 15A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,09000 € | 9,09 € |
| 10 | 7,72500 € | 77,25 € |
| 100 | 6,56620 € | 656,62 € |
| 1.000 | 5,58230 € | 5.582,30 € |
| Unit Price without VAT: | 9,09000 € |
|---|---|
| Unit Price with VAT: | 10,81710 € |


