
D2PAP | |
|---|---|
DigiKey Part Number | 5730-D2PAP-ND |
Manufacturer | |
Manufacturer Product Number | D2PAP |
Description | D2 SOCKET 300V 10A DIN MOUNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Category | Number of Positions 8 |
Manufacturer Eaton Electrical | Mounting Type DIN Rail |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | For Use With/Related Products D2PF4, D2PR4 Relays |
Type Socket | Features 300V, 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,56200 € | 105,62 € |
| Unit Price without VAT: | 10,56200 € |
|---|---|
| Unit Price with VAT: | 12,56878 € |

