
D2PAL | |
|---|---|
DigiKey Part Number | 5730-D2PAL-ND |
Manufacturer | |
Manufacturer Product Number | D2PAL |
Description | D2 SOCKET 300V 12A DIN MOUNT IP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Category | Number of Positions 8 |
Manufacturer Eaton Electrical | Mounting Type DIN Rail |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | For Use With/Related Products D2PF2, D2PR2 Relays |
Type Socket | Features 300V, 12A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,58000 € | 10,58 € |
| 10 | 8,98900 € | 89,89 € |
| 100 | 7,64020 € | 764,02 € |
| 1.000 | 6,49547 € | 6.495,47 € |
| Unit Price without VAT: | 10,58000 € |
|---|---|
| Unit Price with VAT: | 12,59020 € |

