New at DigiKey
Relay Socket DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2PA7

DigiKey Part Number
5730-D2PA7-ND
Manufacturer
Manufacturer Product Number
D2PA7
Description
D7 RELAY SOCKET FINGER-SAFE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Relay Socket DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
-
Packaging
Box
Part Status
Active
Type
Socket
Number of Positions
16
Mounting Type
DIN Rail
Termination Style
Screw Terminal
For Use With/Related Products
D2PF4, D2PR4 Relays
Grade
-
Qualification
-
Features
300V, 10A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
113,20000 €13,20 €
1011,21600 €112,16 €
1009,53400 €953,40 €
1.0008,10572 €8.105,72 €
Manufacturers Standard Package
Unit Price without VAT:13,20000 €
Unit Price with VAT:15,70800 €