
D2PA6 | |
|---|---|
DigiKey Part Number | 5730-D2PA6-ND |
Manufacturer | |
Manufacturer Product Number | D2PA6 |
Description | D2 SOCKET 300V 10A DIN MOUNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Category | Number of Positions 16 |
Manufacturer Eaton Electrical | Mounting Type DIN Rail |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | For Use With/Related Products D2PF2, D2PF4, D2PR2, D2PR4 Relays |
Type Socket | Features 300V, 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,06000 € | 13,06 € |
| 10 | 11,09700 € | 110,97 € |
| 100 | 9,43290 € | 943,29 € |
| 1.000 | 8,01971 € | 8.019,71 € |
| Unit Price without VAT: | 13,06000 € |
|---|---|
| Unit Price with VAT: | 15,54140 € |

