
D2PA4 | |
|---|---|
DigiKey Part Number | 5730-D2PA4-ND |
Manufacturer | |
Manufacturer Product Number | D2PA4 |
Description | D2 SOCKET 300V 10A DIN MOUNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 5 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | D2PR5 Relays | |
Grade | - | |
Qualification | - | |
Features | 300V, 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,12000 € | 13,12 € |
| 10 | 11,14700 € | 111,47 € |
| 100 | 9,47580 € | 947,58 € |
| 1.000 | 8,05621 € | 8.056,21 € |
| Unit Price without VAT: | 13,12000 € |
|---|---|
| Unit Price with VAT: | 15,61280 € |

