
CSMS9D9CY1602 | |
|---|---|
DigiKey Part Number | 5730-CSMS9D9CY1602-ND |
Manufacturer | |
Manufacturer Product Number | CSMS9D9CY1602 |
Description | CORDSET,PLUG,9 PIN,FEMALE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Eaton Electrical | 2nd Connector Type Wire Leads |
Series | Length 6.56' (2.00m) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Yellow |
1st Connector Number of Positions 9 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68 - Dust Tight, Waterproof; NEMA 6P |
1st Connector Shell Size - Insert 7/8" | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,73000 € | 97,73 € |
| 10 | 83,08000 € | 830,80 € |
| 25 | 77,88360 € | 1.947,09 € |
| 50 | 74,17040 € | 3.708,52 € |
| 100 | 70,63560 € | 7.063,56 € |
| Unit Price without VAT: | 97,73000 € |
|---|---|
| Unit Price with VAT: | 116,29870 € |

