Circular Cable Assembly Unshielded 19.69' (6.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSMS5A5CY1606

DigiKey Part Number
5730-CSMS5A5CY1606-ND
Manufacturer
Manufacturer Product Number
CSMS5A5CY1606
Description
CORDSET,MINI,5P 5W,ST FEM,16GA,6
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 19.69' (6.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Type
Wire Leads
Manufacturer
Eaton Electrical
Length
19.69' (6.00m)
Series
Assembly Configuration
Standard
Packaging
Bulk
Cable Type
Round
Part Status
Active
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Type
Plug
Color
Yellow
1st Connector Gender
Female Sockets
Shielding
Unshielded
1st Connector Number of Positions
5
Ingress Protection
IP68 - Dust Tight, Waterproof
1st Connector Number of Positions Loaded
All
Usage
Industrial Environments
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1121,29000 €121,29 €
10103,10600 €1.031,06 €
2596,65840 €2.416,46 €
5092,05080 €4.602,54 €
Manufacturers Standard Package
Unit Price without VAT:121,29000 €
Unit Price with VAT:144,33510 €