
CSMS4A4CY1602 | |
|---|---|
DigiKey Part Number | 5730-CSMS4A4CY1602-ND |
Manufacturer | |
Manufacturer Product Number | CSMS4A4CY1602 |
Description | CORDSET,PLUG,4 PIN,FEMALE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Eaton Electrical | 2nd Connector Type Wire Leads |
Series | Length 6.56' (2.00m) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Yellow |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68 - Dust Tight, Waterproof; NEMA 6P |
1st Connector Shell Size - Insert 7/8" | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,88000 € | 71,88 € |
| 10 | 61,10400 € | 611,04 € |
| 25 | 57,28080 € | 1.432,02 € |
| 50 | 54,54940 € | 2.727,47 € |
| 100 | 51,94930 € | 5.194,93 € |
| Unit Price without VAT: | 71,88000 € |
|---|---|
| Unit Price with VAT: | 85,53720 € |

