
CSDS5A5CY2210 | |
|---|---|
DigiKey Part Number | 5730-CSDS5A5CY2210-ND |
Manufacturer | |
Manufacturer Product Number | CSDS5A5CY2210 |
Description | CORDSET,PLUG,5 PIN,FEMALE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Eaton Electrical | 2nd Connector Type Wire Leads |
Series | Length 32.8' (10.00m) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Yellow |
1st Connector Number of Positions 5 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,46000 € | 68,46 € |
| Unit Price without VAT: | 68,46000 € |
|---|---|
| Unit Price with VAT: | 81,46740 € |

