
CSDS4A4CY2202 | |
|---|---|
DigiKey Part Number | 5730-CSDS4A4CY2202-ND |
Manufacturer | |
Manufacturer Product Number | CSDS4A4CY2202 |
Description | CORDSET,DC,4P 4W,2M,YEL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer Eaton Electrical | Length 6.56' (2.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Yellow |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Mounting Type Free Hanging (In-Line) | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,55000 € | 39,55 € |
| 10 | 33,61000 € | 336,10 € |
| 25 | 31,50680 € | 787,67 € |
| 50 | 30,00380 € | 1.500,19 € |
| 100 | 28,57320 € | 2.857,32 € |
| 250 | 26,78676 € | 6.696,69 € |
| Unit Price without VAT: | 39,55000 € |
|---|---|
| Unit Price with VAT: | 47,06450 € |

