
CSDR4A4CY2210 | |
|---|---|
DigiKey Part Number | 5730-CSDR4A4CY2210-ND |
Manufacturer | |
Manufacturer Product Number | CSDR4A4CY2210 |
Description | CORDSET,DC,RA,4P 4W,10M,YEL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer Eaton Electrical | Length 32.8' (10.00m) |
Series | Assembly Configuration Standard |
Packaging Bulk | Cable Type Round |
Part Status Active | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Type Plug, Right Angle | Color Yellow |
1st Connector Gender Female Sockets | Shielding Unshielded |
1st Connector Number of Positions 4 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,70000 € | 69,70 € |
| 10 | 59,24600 € | 592,46 € |
| 25 | 55,53920 € | 1.388,48 € |
| 50 | 52,89120 € | 2.644,56 € |
| 100 | 50,37020 € | 5.037,02 € |
| Unit Price without VAT: | 69,70000 € |
|---|---|
| Unit Price with VAT: | 82,94300 € |

