
CSDR4A3CY2205 | |
|---|---|
DigiKey Part Number | 5730-CSDR4A3CY2205-ND |
Manufacturer | |
Manufacturer Product Number | CSDR4A3CY2205 |
Description | CORDSET,DC,RA,4P 3W,5M,YEL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug, Right Angle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 16.40' (5.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Yellow | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,57000 € | 42,57 € |
| 10 | 36,18900 € | 361,89 € |
| 25 | 33,92440 € | 848,11 € |
| 50 | 32,30660 € | 1.615,33 € |
| 100 | 30,76610 € | 3.076,61 € |
| 250 | 28,84268 € | 7.210,67 € |
| Unit Price without VAT: | 42,57000 € |
|---|---|
| Unit Price with VAT: | 50,65830 € |

