
CSAS4F4CY2205 | |
|---|---|
DigiKey Part Number | 5730-CSAS4F4CY2205-ND |
Manufacturer | |
Manufacturer Product Number | CSAS4F4CY2205 |
Description | CORDSET,AC,4P 4W,5M,YEL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer Eaton Electrical | Length 16.40' (5.00m) |
Series | Assembly Configuration Standard |
Packaging Bulk | Cable Type Round |
Part Status Active | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Type Plug | Color Yellow |
1st Connector Gender Female Sockets | Shielding Unshielded |
1st Connector Number of Positions 4 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,76000 € | 66,76 € |
| 10 | 56,75000 € | 567,50 € |
| 25 | 53,19920 € | 1.329,98 € |
| 50 | 50,66280 € | 2.533,14 € |
| 100 | 48,24780 € | 4.824,78 € |
| Unit Price without VAT: | 66,76000 € |
|---|---|
| Unit Price with VAT: | 79,44440 € |

