
CSAR3F3CY2202 | |
|---|---|
DigiKey Part Number | 5730-CSAR3F3CY2202-ND |
Manufacturer | |
Manufacturer Product Number | CSAR3F3CY2202 |
Description | CORDSET,AC,RA,3P 3W,2M,YEL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug, Right Angle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 6.56' (2.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Yellow | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,52000 € | 46,52 € |
| 10 | 39,54600 € | 395,46 € |
| 25 | 37,07200 € | 926,80 € |
| 50 | 35,30380 € | 1.765,19 € |
| 100 | 33,62050 € | 3.362,05 € |
| 250 | 31,97128 € | 7.992,82 € |
| Unit Price without VAT: | 46,52000 € |
|---|---|
| Unit Price with VAT: | 55,35880 € |

