
CN55SN3C | |
|---|---|
DigiKey Part Number | 5730-CN55SN3C-ND |
Manufacturer | |
Manufacturer Product Number | CN55SN3C |
Description | NEMAMAGCONTACTOR, REVERSING, 440 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Reversing Relay 440 ~ 480VAC Supply 270A 600V Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Reversing Relay | |
Number of Motors | 1 | |
Voltage - Load | 600V | |
Current - Output | 270A | |
Wattage - Load | 149.14 kW | |
Voltage - Supply | 440 ~ 480VAC | |
Interface | - | |
Mounting Type | Panel Mount | |
Operating Temperature | -20°C ~ 65°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12.629,40000 € | 12.629,40 € |
| Unit Price without VAT: | 12.629,40000 € |
|---|---|
| Unit Price with VAT: | 15.028,98600 € |

