
CN15BN3EB | |
|---|---|
DigiKey Part Number | 5730-CN15BN3EB-ND |
Manufacturer | |
Manufacturer Product Number | CN15BN3EB |
Description | NEMAMAGCONTACTOR, NONREVERSING, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 18 A 208 ~ 240VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Voltage 208 ~ 240VAC |
Manufacturer Eaton Electrical | Contact Form 3PST-NO (3 Form A) |
Series | Contact Rating (Current) 18 A |
Packaging Box | Switching Voltage 600VAC - Max |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 370,65000 € | 370,65 € |
| Unit Price without VAT: | 370,65000 € |
|---|---|
| Unit Price with VAT: | 441,07350 € |

