
C600M121A | |
|---|---|
DigiKey Part Number | 5730-C600M121A-ND |
Manufacturer | |
Manufacturer Product Number | C600M121A |
Description | SELECTORSWITCHKIT, NEMA, RED PUS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Control Kit 85VAC ~ 264VAC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Control Kit | |
For Use With/Related Products | C600 Series | |
Usage | Control | |
Specifications | 85VAC ~ 264VAC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,06000 € | 153,06 € |
| Unit Price without VAT: | 153,06000 € |
|---|---|
| Unit Price with VAT: | 182,14140 € |

