
C441T | |
|---|---|
DigiKey Part Number | 5730-C441T-ND |
Manufacturer | |
Manufacturer Product Number | C441T |
Description | ETHERNET COMM 24VDC I/O |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Communication Module 24V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Communication Module | |
For Use With/Related Products | C440 Series | |
Usage | Communications | |
Specifications | 24V | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.434,02000 € | 1.434,02 € |
| Unit Price without VAT: | 1.434,02000 € |
|---|---|
| Unit Price with VAT: | 1.706,48380 € |

