
C441BB | |
|---|---|
DigiKey Part Number | 5730-C441BB-ND |
Manufacturer | |
Manufacturer Product Number | C441BB |
Description | MOTOR INSIGHT SS OVLD 5-90A 240V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Option Card, Relay 240VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Option Card, Relay | |
For Use With/Related Products | C440 Series | |
Usage | Control | |
Specifications | 240VAC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.155,82000 € | 3.155,82 € |
| Unit Price without VAT: | 3.155,82000 € |
|---|---|
| Unit Price with VAT: | 3.755,42580 € |

