
C25FNF360A | |
|---|---|
DigiKey Part Number | 5730-C25FNF360A-ND |
Manufacturer | |
Manufacturer Product Number | C25FNF360A |
Description | DEFPURPOSEMAGCONTACTOR,110-120VA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 60 A 110 ~ 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 110 ~ 120VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 60 A | |
Switching Voltage | 690VAC - Max | |
Features | - | |
Termination Style | Screw Terminal, Quick Connect | |
Operating Temperature | -25°C ~ 70°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,31000 € | 215,31 € |
| 10 | 191,70600 € | 1.917,06 € |
| 25 | 183,03520 € | 4.575,88 € |
| Unit Price without VAT: | 215,31000 € |
|---|---|
| Unit Price with VAT: | 256,21890 € |

