
C25END425A | |
|---|---|
DigiKey Part Number | 5730-C25END425A-ND |
Manufacturer | |
Manufacturer Product Number | C25END425A |
Description | DEFPURPOSEMAGCONTACTOR,110-120VA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 25 A 110 ~ 120VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 110 ~ 120VAC | |
Contact Form | 4PST-NO (4 Form A) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 575VAC - Max | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 70°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,91000 € | 107,91 € |
| 10 | 96,08700 € | 960,87 € |
| 25 | 91,74360 € | 2.293,59 € |
| 50 | 88,58760 € | 4.429,38 € |
| 100 | 85,53770 € | 8.553,77 € |
| Unit Price without VAT: | 107,91000 € |
|---|---|
| Unit Price with VAT: | 128,41290 € |

