Parametric Equivalent

C25DNJ350T | |
|---|---|
DigiKey Part Number | 5730-C25DNJ350T-ND |
Manufacturer | |
Manufacturer Product Number | C25DNJ350T |
Description | DEFPURPOSEMAGCONTACTOR,24VAC,3P, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 50 A 24VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 24VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 575VAC - Max | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 70°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,23000 € | 228,23 € |
| Unit Price without VAT: | 228,23000 € |
|---|---|
| Unit Price with VAT: | 271,59370 € |


