C25CNB140B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton Electrical
In Stock: 0
Unit Price: 99,71000 €
Datasheet
New at DigiKey
Contactor SPST-NO (1 Form A) 40 A 208 ~ 240VAC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C25CNB140B

DigiKey Part Number
5730-C25CNB140B-ND
Manufacturer
Manufacturer Product Number
C25CNB140B
Description
DEFPURPOSEMAGCONTACTOR,208-240VA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (1 Form A) 40 A 208 ~ 240VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Form
SPST-NO (1 Form A)
Manufacturer
Eaton Electrical
Contact Rating (Current)
40 A
Packaging
Box
Switching Voltage
690VAC - Max
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Chassis Mount, DIN Rail
Operating Temperature
-25°C ~ 70°C
Coil Voltage
208 ~ 240VAC
Coil Power
40VA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C25ANB140BEaton Electrical05730-C25ANB140B-ND99,71000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1107,52000 €107,52 €
Manufacturers Standard Package
Unit Price without VAT:107,52000 €
Unit Price with VAT:127,94880 €