
C25CNB130T | |
|---|---|
DigiKey Part Number | 5730-C25CNB130T-ND |
Manufacturer | |
Manufacturer Product Number | C25CNB130T |
Description | DEFPURPOSEMAGCONTACTOR,24VAC,1P, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 30 A 24VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 24VAC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 690VAC - Max | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 70°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Current | 1.7 A | |
Coil Power | 40VA | |
Coil Resistance | 14.12Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,71000 € | 87,71 € |
| 10 | 78,10500 € | 781,05 € |
| 25 | 74,57600 € | 1.864,40 € |
| 50 | 72,01060 € | 3.600,53 € |
| 100 | 69,53220 € | 6.953,22 € |
| Unit Price without VAT: | 87,71000 € |
|---|---|
| Unit Price with VAT: | 104,37490 € |

