New at DigiKey
Contactor SPST-NO (1 Form A) 30 A 110 ~ 120VAC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C25CNB130A

DigiKey Part Number
5730-C25CNB130A-ND
Manufacturer
Manufacturer Product Number
C25CNB130A
Description
DEFPURPOSEMAGCONTACTOR,110-120VA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (1 Form A) 30 A 110 ~ 120VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Form
SPST-NO (1 Form A)
Manufacturer
Eaton Electrical
Contact Rating (Current)
30 A
Packaging
Box
Switching Voltage
690VAC - Max
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Chassis Mount, DIN Rail
Operating Temperature
-25°C ~ 70°C
Coil Voltage
110 ~ 120VAC
Coil Power
40VA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
186,62000 €86,62 €
1077,13400 €771,34 €
2573,64840 €1.841,21 €
5071,11520 €3.555,76 €
10068,66770 €6.866,77 €
Manufacturers Standard Package
Unit Price without VAT:86,62000 €
Unit Price with VAT:103,07780 €