
C25CNB125T | |
|---|---|
DigiKey Part Number | 5730-C25CNB125T-ND |
Manufacturer | |
Manufacturer Product Number | C25CNB125T |
Description | DEFPURPOSEMAGCONTACTOR,24VAC,1P, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 25 A 24VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 24VAC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 690VAC - Max | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 70°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Current | 1.7 A | |
Coil Power | 40VA | |
Coil Resistance | 14.12Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,17000 € | 71,17 € |
| 10 | 63,37400 € | 633,74 € |
| 25 | 60,51080 € | 1.512,77 € |
| 50 | 58,42980 € | 2.921,49 € |
| 100 | 56,41930 € | 5.641,93 € |
| Unit Price without VAT: | 71,17000 € |
|---|---|
| Unit Price with VAT: | 84,69230 € |

