
C22S-D-R-K01 | |
|---|---|
DigiKey Part Number | 5730-C22S-D-R-K01-ND |
Manufacturer | |
Manufacturer Product Number | C22S-D-R-K01 |
Description | NON-ILL MOM PB BLK-BZL FLSH RED |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NC Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 2A (AC), 3A (DC) | |
Voltage Rating - AC | 110 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.50mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 400,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,29000 € | 19,29 € |
| 10 | 16,40100 € | 164,01 € |
| 25 | 15,37440 € | 384,36 € |
| 50 | 14,64060 € | 732,03 € |
| 100 | 13,94220 € | 1.394,22 € |
| 250 | 13,07020 € | 3.267,55 € |
| 500 | 12,44722 € | 6.223,61 € |
| Unit Price without VAT: | 19,29000 € |
|---|---|
| Unit Price with VAT: | 22,95510 € |

