New at DigiKey
Emergency Stop Switch DPST-NO/NC Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C22-PVT60P-K11

DigiKey Part Number
5730-C22-PVT60P-K11-ND
Manufacturer
Manufacturer Product Number
C22-PVT60P-K11
Description
EMERGNCYSTPPUSHBUTTN,NONILLM,RED
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Emergency Stop Switch DPST-NO/NC Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Front
Reset Operation
Push-Pull
Circuit
DPST-NO/NC
Switch Function
On-Off, Off-On
Features
-
Current Rating (Amps)
2A (AC), 3A (DC)
Voltage Rating - AC
110 V
Voltage Rating - DC
24 V
Panel Cutout Dimensions
Circular - 22.50mm Dia
Termination Style
Screw Terminal
Ingress Protection
-
Operating Temperature
-25°C ~ 70°C
Illumination Voltage (Nominal)
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
178,19000 €78,19 €
Manufacturers Standard Package
Unit Price without VAT:78,19000 €
Unit Price with VAT:93,04610 €