
C22-PVT45P-K11 | |
|---|---|
DigiKey Part Number | 5730-C22-PVT45P-K11-ND |
Manufacturer | |
Manufacturer Product Number | C22-PVT45P-K11 |
Description | E-STOP TWIST-RELEASE, 45MM, 1NO/ |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch DPST-NO/NC Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | C22-PVT45P-K11 Models |
Category | Current Rating (Amps) 2A (AC), 3A (DC) |
Manufacturer Eaton Electrical | Voltage Rating - AC 110 V |
Packaging Bulk | Voltage Rating - DC 24 V |
Part Status Active | Panel Cutout Dimensions Circular - 22.50mm Dia |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Reset Operation Twist | Ingress Protection IP66/IP69 - Dust Tight, Water Resistant, Waterproof |
Circuit DPST-NO/NC | Operating Temperature -25°C ~ 70°C |
Switch Function On-Off, Off-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,66000 € | 67,66 € |
| 10 | 57,51400 € | 575,14 € |
| 25 | 53,91440 € | 1.347,86 € |
| 50 | 51,34400 € | 2.567,20 € |
| 100 | 48,89670 € | 4.889,67 € |
| Unit Price without VAT: | 67,66000 € |
|---|---|
| Unit Price with VAT: | 80,51540 € |

