
C22-PVT45P-K02 | |
|---|---|
DigiKey Part Number | 5730-C22-PVT45P-K02-ND |
Manufacturer | |
Manufacturer Product Number | C22-PVT45P-K02 |
Description | E-STOP TWIST-RELEASE, 45MM, 2NC |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch DPST-NC Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | C22-PVT45P-K02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | DPST-NC | |
Switch Function | On-Off | |
Features | - | |
Current Rating (Amps) | 2A (AC), 3A (DC) | |
Voltage Rating - AC | 110 V | |
Voltage Rating - DC | 24 V | |
Panel Cutout Dimensions | Circular - 22.50mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66/IP69 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -25°C ~ 70°C | |
Illumination Voltage (Nominal) | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,66000 € | 67,66 € |
| 10 | 57,51400 € | 575,14 € |
| 25 | 53,91440 € | 1.347,86 € |
| 50 | 51,34400 € | 2.567,20 € |
| 100 | 48,89670 € | 4.889,67 € |
| Unit Price without VAT: | 67,66000 € |
|---|---|
| Unit Price with VAT: | 80,51540 € |


