
B100U0C | |
|---|---|
DigiKey Part Number | 5730-B100U0C-ND |
Manufacturer | |
Manufacturer Product Number | B100U0C |
Description | MANUALMOTORSTART,NEMA,TOGGLESWTC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 30A 600 V AC DC Rotary Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | 600 V | |
Actuator Type | Rotary | |
Number of Poles | 3 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.039,55000 € | 3.039,55 € |
| Unit Price without VAT: | 3.039,55000 € |
|---|---|
| Unit Price with VAT: | 3.617,06450 € |

