
B100S1CA | |
|---|---|
DigiKey Part Number | 5730-B100S1CA-ND |
Manufacturer | |
Manufacturer Product Number | B100S1CA |
Description | MANUALMOTORSTARTER,NEMA,PUSHBUTT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Manual Motor Starter 5A 208 V AC DC Pushbutton Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 5A |
Manufacturer Eaton Electrical | Voltage Rating - AC 208 V |
Packaging Box | Actuator Type Pushbutton |
Part Status Active | Number of Poles 3 |
Mounting Type Chassis Mount | Approval Agency CSA, UL |
Breaker Type Manual Motor Starter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.033,82000 € | 1.033,82 € |
| Unit Price without VAT: | 1.033,82000 € |
|---|---|
| Unit Price with VAT: | 1.230,24580 € |

