
B100S0CA | |
|---|---|
DigiKey Part Number | 5730-B100S0CA-ND |
Manufacturer | |
Manufacturer Product Number | B100S0CA |
Description | MANUALMOTORSTARTER,NEMA,PUSHBUTT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Manual Motor Starter 5A AC DC Pushbutton Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Breaker Type | Manual Motor Starter | |
Current Rating (Amps) | 5A | |
Actuator Type | Pushbutton | |
Number of Poles | 3 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 860,38000 € | 860,38 € |
| 10 | 729,49100 € | 7.294,91 € |
| Unit Price without VAT: | 860,38000 € |
|---|---|
| Unit Price with VAT: | 1.023,85220 € |

