
B100J1C | |
|---|---|
DigiKey Part Number | 5730-B100J1C-ND |
Manufacturer | |
Manufacturer Product Number | B100J1C |
Description | MANUALMOTORSTART,NEMA,TOGGLESWTC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 45A 120 V AC DC Rotary Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 45A |
Manufacturer Eaton Electrical | Voltage Rating - AC 120 V |
Packaging Box | Actuator Type Rotary |
Part Status Active | Number of Poles 3 |
Mounting Type Chassis Mount | Approval Agency CSA, UL |
Breaker Type Thermal Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.616,20000 € | 1.616,20 € |
| Unit Price without VAT: | 1.616,20000 € |
|---|---|
| Unit Price with VAT: | 1.923,27800 € |

