New at DigiKey
Image for A27CGE30A040 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A27CGE30A040

DigiKey Part Number
5730-A27CGE30A040-ND
Manufacturer
Manufacturer Product Number
A27CGE30A040
Description
DEF PURPOSE STARTER, THERMAL, 11
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Motor Starter 110 ~ 120VAC Supply 30A 575V Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Control / Drive Type
Motor Starter
Manufacturer
Eaton Electrical
Number of Motors
1
Series
Voltage - Load
575V
Packaging
Box
Current - Output
30A
Part Status
Active
Voltage - Supply
110 ~ 120VAC
Type
Module
Mounting Type
Chassis Mount
Motor Type
AC Motor
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1537,32000 €537,32 €
Manufacturers Standard Package
Unit Price without VAT:537,32000 €
Unit Price with VAT:639,41080 €