New at DigiKey
Motor Starter 110 ~ 120VAC Supply 30A 575V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A27CGE30A024

DigiKey Part Number
5730-A27CGE30A024-ND
Manufacturer
Manufacturer Product Number
A27CGE30A024
Description
DEF PURPOSE STARTER, THERMAL, 11
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Motor Starter 110 ~ 120VAC Supply 30A 575V Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Control / Drive Type
Motor Starter
Manufacturer
Eaton Electrical
Number of Motors
1
Series
Voltage - Load
575V
Packaging
Box
Current - Output
30A
Part Status
Active
Voltage - Supply
110 ~ 120VAC
Type
Module
Mounting Type
Chassis Mount
Motor Type
AC Motor
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1537,32000 €537,32 €
10423,56900 €4.235,69 €
Manufacturers Standard Package
Unit Price without VAT:537,32000 €
Unit Price with VAT:639,41080 €