New at DigiKey
Motor Starter 110 ~ 120VAC Supply 25A 575V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A27CGC25A024

DigiKey Part Number
5730-A27CGC25A024-ND
Manufacturer
Manufacturer Product Number
A27CGC25A024
Description
DEF PURPOSE STARTER, THERMAL, 11
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Motor Starter 110 ~ 120VAC Supply 25A 575V Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Control / Drive Type
Motor Starter
Manufacturer
Eaton Electrical
Number of Motors
1
Series
Voltage - Load
575V
Packaging
Box
Current - Output
25A
Part Status
Active
Voltage - Supply
110 ~ 120VAC
Type
Module
Mounting Type
Chassis Mount
Motor Type
AC Motor
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1470,02000 €470,02 €
10370,70800 €3.707,08 €
Manufacturers Standard Package
Unit Price without VAT:470,02000 €
Unit Price with VAT:559,32380 €