New at DigiKey
Motor Starter 440 ~ 480VAC Supply 15A 575V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A27CGC15C010

DigiKey Part Number
5730-A27CGC15C010-ND
Manufacturer
Manufacturer Product Number
A27CGC15C010
Description
DEF PURPOSE STARTER, THERMAL, 44
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Motor Starter 440 ~ 480VAC Supply 15A 575V Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Control / Drive Type
Motor Starter
Manufacturer
Eaton Electrical
Number of Motors
1
Series
Voltage - Load
575V
Packaging
Box
Current - Output
15A
Part Status
Active
Voltage - Supply
440 ~ 480VAC
Type
Module
Mounting Type
Chassis Mount
Motor Type
AC Motor
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1451,25000 €451,25 €
10355,96300 €3.559,63 €
Manufacturers Standard Package
Unit Price without VAT:451,25000 €
Unit Price with VAT:536,98750 €