New at DigiKey
Image for A25CGE60B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A25CGE60B

DigiKey Part Number
5730-A25CGE60B-ND
Manufacturer
Manufacturer Product Number
A25CGE60B
Description
DP MOTOR STARTER,3P,60A,208/240V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Motor Starter 208 ~ 240VAC Supply 60A 575V Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Control / Drive Type
Motor Starter
Manufacturer
Eaton Electrical
Number of Motors
1
Series
Voltage - Load
575V
Packaging
Box
Current - Output
60A
Part Status
Active
Wattage - Load
29.828 kW
Type
Module
Voltage - Supply
208 ~ 240VAC
Motor Type
AC Motor
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
11.358,95000 €1.358,95 €
Manufacturers Standard Package
Unit Price without VAT:1.358,95000 €
Unit Price with VAT:1.617,15050 €