New at DigiKey
Motor Starter 208 ~ 240VAC Supply 50A 575V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A25CGE50B

DigiKey Part Number
5730-A25CGE50B-ND
Manufacturer
Manufacturer Product Number
A25CGE50B
Description
DP MOTOR STARTER,3P,50A,208/240V
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Motor Starter 208 ~ 240VAC Supply 50A 575V Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Control / Drive Type
Motor Starter
Manufacturer
Eaton Electrical
Number of Motors
1
Series
Voltage - Load
575V
Packaging
Box
Current - Output
50A
Part Status
Active
Wattage - Load
22.371 kW
Type
Module
Voltage - Supply
208 ~ 240VAC
Motor Type
AC Motor
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
11.172,83000 €1.172,83 €
51.044,31200 €5.221,56 €
Manufacturers Standard Package
Unit Price without VAT:1.172,83000 €
Unit Price with VAT:1.395,66770 €